Small Signal Switching Diodes

 Small Signal Switching Diodes
Small Signal Switching Diodes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many small signal switching diode manufacturers including Central Semiconductor, Diodes Inc, IXYS, Microchip, Nexperia, onsemi, ROHM, Vishay & more. Please view our large selection of small signal switching diodes below.
Results: 3,916
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Small Signal Switching Diodes Diode Switching 600V 20A 799In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Super Fast Recovery Diode SMD/SMT TO-263S-3 600 V 100 A 20 A Single 35 ns 2.8 V 10 uA + 150 C RFUH20NS6S Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes DIODE-SS 85V 160MA SOT-323-3 14,361In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323-3 85 V 160 mA Dual 3 us 1.25 V 80 nA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 23,255In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology Small Signal Switching Diodes 75V 1A 200mA 3 Pin CER Signal or Computer Diode 102In Stock
Min.: 1
Mult.: 1
No
Waffle
ROHM Semiconductor Small Signal Switching Diodes SWITCH 100MA 80V 11,546In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-346-3 80 V 300 mA 200 mA Dual 1.2 V 100 nA + 150 C DA228K Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes Diode Switching 600V 10A 975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Super Fast Recovery Diode SMD/SMT TO-263S-3 600 V 100 A 10 A Single 50 ns 1.55 V 10 uA + 150 C RFN10NS6S Reel, Cut Tape, MouseReel
Vishay General Semiconductor Small Signal Switching Diodes 100 Volt 0.5A 150ns 10 Amp IFSM 6,226In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Switching Diodes SMD/SMT DO-213AA-2 100 V 10 A 500 mA Single 150 ns 1.3 V 5 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes 4 ARRAY COMMON CATHODE 7,691In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-25-5 80 V 250 mA 80 mA Quad 4 ns 900 mV 100 nA + 150 C FMN1 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21VD/SOT457/SC-74 10,221In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT TSOP-6 250 V 16 A 200 mA Triple 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
WeEn Semiconductors Small Signal Switching Diodes BYQ60W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 545In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole 600 V 660 A 60 A Single 55 ns 1.55 V 10 uA - 55 C + 175 C Tray
Vishay General Semiconductor Small Signal Switching Diodes 600 Volt 1.0A 250ns Glass Passivated 10,696In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Switching Diodes SMD/SMT DO-213AB-2 600 V 30 A 1 A Single 250 ns 1.3 V 5 uA - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel

Vishay Semiconductors Small Signal Switching Diodes 200V 625mA 1A IFSM 52,957In Stock
Min.: 1
Mult.: 1
Reel: 50,000

Switching Diodes Through Hole DO-35-2 200 V 1 A 250 mA Single 50 ns 1 V 100 nA - 65 C + 175 C BAV Ammo Pack
Microchip Technology Small Signal Switching Diodes 75V 200mA Signal or Computer Diode THT 1,649In Stock
Min.: 1
Mult.: 1
No
Switching Diodes Through Hole DO-35-2 50 V 4 A 200 mA Single 4 ns 1 V 100 nA - 65 C + 175 C Bulk
Microchip Technology Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT 326In Stock
Min.: 1
Mult.: 1
No
Switching Diodes SMD/SMT 75 V 2.5 A 300 mA Single 5 ns 1.2 V 25 nA - 65 C + 175 C Waffle
Infineon Technologies Small Signal Switching Diodes AF STD RECOVERY RECTIFIER 70V 0.2A 32,878In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 85 V 4.5 A 200 mA Dual 1.5 us 1.25 V 80 nA - 65 C + 150 C BAV170 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes Diode Switching 600V 20A 774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Super Fast Recovery Diode SMD/SMT TO-263S-3 600 V 100 A 20 A Single 60 ns 1.55 V 10 uA + 150 C RFN20NS6S Reel, Cut Tape, MouseReel
WeEn Semiconductors Small Signal Switching Diodes BYR29X-800P/TO-220F/STANDARD M 3,236In Stock
Min.: 1
Mult.: 1

Power Diodes Through Hole TO-220F-2 800 V 80 A 8 A Single 40 ns 1.4 V 10 uA - 40 C + 175 C
Vishay Semiconductors Small Signal Switching Diodes 4 Amp 600 Volt 1,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Diodes SMD/SMT D-PAK 600 V 25 A 4 A Single 28 ns 1.8 V 170 nA - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes Switching Diode X1-DFN1006-2 T&R 10K 1,663In Stock
40,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT DFN-1006-2 75 V 2 A 150 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C BAS16LP Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 85V 5.0nA 3.0us Switch Low Leakage 6,158In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOD-923-2 85 V 4 A 215 mA Single 3 us 1.25 V 5 nA - 55 C + 150 C BAV116 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 1,498In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-363-6 85 V 1 A 80 mA Triple 1.6 ns 980 mV 500 nA - 55 C + 125 C HN2D01 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 50 Volt 500mA 4ns 15,955In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-123-2 50 V 200 mA Single 4 ns 1 V 100 nA - 55 C + 150 C 1N4150W AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes FAST SWITCHING SURFACE MOUNT DIODES 19,096In Stock
10,000Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT MINIMELF-2 100 V 500 mA 10 mA Single 4 ns 1 V 100 uA - 65 C + 175 C Reel, Cut Tape, MouseReel

Microchip Technology Small Signal Switching Diodes Signal or Computer Diode 3In Stock
Min.: 1
Mult.: 1
Switching Diodes Through Hole DO-35-2 40 V 100 mA Single 1 V 100 nA - 65 C + 175 C
Nexperia Small Signal Switching Diodes DIODE-SS 100V 290MA 3,061In Stock
5,000Expected 2026/09/14
Min.: 1
Mult.: 1
Max.: 3,061
Reel: 5,000

Switching Diodes SMD/SMT DFN-1010D-3 100 V 4 A 290 mA Single 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel