NXP RF MOSFET Transistors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
NXP Semiconductors RF MOSFET Transistors RF Power 20,767In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15 dB 8 W - 40 C + 150 C SMD/SMT DFN-16 Reel, Cut Tape, MouseReel
NXP Semiconductors AFV09P350-04NR3
NXP Semiconductors RF MOSFET Transistors 720-960 MHz 100 W AVG. 48 V 244In Stock
Min.: 1
Mult.: 1
Reel: 250

N-Channel Si 105 V 720 MHz to 960 MHz 19.2 dB 100 W - 40 C + 150 C SMD/SMT OM-780-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors MV9 800MHZ 13.6V 487In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 10 A 40 V 764 MHz to 941 MHz 15.7 dB 32 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V 1,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 4.7 A 30 V 136 MHz to 941 MHz 16.2 dB 6.5 W - 40 C + 150 C SMD/SMT HVSON-16 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistors, 1.8-500 MHz, 1500 W CW, 50 V 41In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 36 A 133 V 1.8 MHz to 500 MHz 23 dB 1.5 kW - 40 C + 150 C SMD/SMT OM-1230-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors LATERAL N--CHANNEL RF POWER LDMOS TRANSISTOR, 1-2000 MHz, 4 W, 28 V 784In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 50 mA 68 V 1 MHz to 2 GHz 19 dB 4 W + 150 C SMD/SMT PLD-1.5 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 1800 W CW over 1.8-400 MHz, 65 V 5In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 24.4 dB 1.8 kW - 40 C + 150 C SMD/SMT OM-1230G-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors MV9 75W 12.5V TO270WB4G 313In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WBG-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 3,618In Stock
Min.: 1
Mult.: 1

N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V 370In Stock
Min.: 1
Mult.: 1

N-Channel Si 30 A 133 V 1.8 MHz to 250 MHz 20.4 dB 330 W - 40 C + 150 C Through Hole TO-247-3 Tube
NXP Semiconductors RF MOSFET Transistors 65V LDMOS Transistor 65In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 25.1 dB 1.8 kW - 40 C + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 4 W, 7.5 V 8,571In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 4 A 30 V 136 MHz to 941 MHz 20.9 dB 4.9 W - 40 C + 150 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors LANDMOBILE 7W PLD1.5W 5,633In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15.2 dB 7.3 W - 40 C + 150 C SMD/SMT PLD-1.5 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1500 W CW, 1.8-500 MHz, 50 V 46In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 36 A 135 V 1.8 MHz to 500 MHz 23.7 dB 1.5 kW - 40 C + 150 C SMD/SMT NI-1230H-4S Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors HV6E 60W TO270-2N FET 535In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 1.5 A 66 V 1 GHz 21.1 dB 14 W + 150 C Screw Mount TO-270 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 300W50VISM NI780H-4 527In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 130 V 1.8 MHz to 600 MHz 26.5 dB 300 W + 150 C Screw Mount NI-780-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors HV6 1950MHZ 2W PLD1.5N 1,352In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 68 V 1 MHz to 2 GHz 18 dB 4 W + 150 C SMD/SMT PLD-1.5-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors 65V LDMOS 1800W CW 1.8-400MHz 21In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 43 A 179 V 1.8 MHz to 400 MHz 24.4 dB 1.8 kW - 40 C + 150 C SMD/SMT OM-1230-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors MV9 75W 12.5V TO270WB4 175In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WB-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors MV9 UHF 13.6V 457In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 7.5 A 40 V 136 MHz to 520 MHz 17.7 dB 33 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 600W 50V NI1230H 50In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 2 A 130 V 1.8 MHz to 600 MHz 25 dB 600 W + 150 C SMD/SMT NI-1230 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 600W 50V NI1230H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 150

N-Channel Si 130 V 1.8 MHz to 600 MHz 25 dB 600 W + 150 C SMD/SMT NI-1230 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 1.25KW ISM NI1230H 121In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 30 A 133 V 1.8 MHz to 600 MHz 24 dB 1.25 kW + 150 C Screw Mount NI-1230H-4 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 253In Stock
Min.: 1
Mult.: 1
No
N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
NXP Semiconductors RF MOSFET Transistors MV9 UHF 13.6V 49In Stock
500Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 7.5 A 40 V 136 MHz to 520 MHz 17.7 dB 33 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel