Texas Instruments RF Transceiver

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 3In Stock
$4,783.87
Min.: 1
Mult.: 1
No
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
$36.80
$33.61
$31.74
$31.25
$31.24
Min.: 1
Mult.: 1
Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 SMD/SMT Tray
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 238In Stock
Cut Tape
$4.95
$3.73
$3.43
$3.13
Reel
$2.65
Min.: 1
Mult.: 1
: 250
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 344In Stock
$4.86
$4.20
$3.68
$3.54
Min.: 1
Mult.: 1
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tube
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 514In Stock
33,000Expected 2026/11/19
Cut Tape
$4.52
$3.40
$3.13
$2.83
Reel
$2.44
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 157In Stock
Cut Tape
$9.54
$7.42
$6.90
$6.32
Reel
$5.98
Min.: 1
Mult.: 1
: 250
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 23In Stock
Cut Tape
$10.93
$8.68
$8.06
$7.40
Reel
$6.71
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR 81In Stock
Cut Tape
$11.61
$9.05
$8.42
$7.72
Reel
$7.33
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 244In Stock
Cut Tape
$7.29
$5.62
$5.21
$4.76
Reel
$4.37
Min.: 1
Mult.: 1
: 2,500
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBT
11,990Expected 2027/04/27
Cut Tape
$4.33
$3.71
$3.47
$3.15
Reel
$2.66
Min.: 1
Mult.: 1
: 3,000
Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Dual-channel RF tran sceiver with dual f
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
$2,036.89
Min.: 90
Mult.: 90
Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra Non-Stocked Lead-Time 26 Weeks
$1,120.05
Min.: 90
Mult.: 90
Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C Serial FCBGA-400 SMD/SMT Tray

Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra Non-Stocked Lead-Time 26 Weeks
$1,025.22
Min.: 90
Mult.: 90
Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 SMD/SMT Tray

Texas Instruments RF Transceiver 4-transmit 6-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
$2,399.43
Min.: 90
Mult.: 90
29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 SMD/SMT
Texas Instruments RF Transceiver 4-transmit 4-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
$1,403.68
Min.: 450
Mult.: 90
- 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback R Non-Stocked Lead-Time 26 Weeks
$1,473.00
Min.: 90
Mult.: 90
Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF-sam Non-Stocked Lead-Time 26 Weeks
$1,473.00
Min.: 90
Mult.: 90
Tray
Texas Instruments RF Transceiver Two-transmit two-re ceive 400MHz to 6GH Non-Stocked Lead-Time 26 Weeks
$1,155.52
Min.: 90
Mult.: 90
400 MHz to 6 GHz - 40 C + 85 C FCBGA-400 SMD/SMT Tray

Texas Instruments RF Transceiver 4-transmit 6-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
$2,695.95
Min.: 90
Mult.: 90
600 MHz to 12 GHz - 40 C + 85 C BGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
$1,456.88
Min.: 90
Mult.: 90
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V 4.6 dBm - 40 C + 85 C SPI FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF-sam
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
$2,324.86
Min.: 90
Mult.: 90
12 GHz - 40 C + 85 C BGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver Two-transmit two-re ceive 600-MHz to 12 Non-Stocked Lead-Time 39 Weeks
$862.99
Min.: 90
Mult.: 90
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 4-transmit 6-receiv e X-band RF-sampli Non-Stocked Lead-Time 26 Weeks
$2,301.38
Min.: 90
Mult.: 90
600 MHz to 12 GHz - 40 C + 85 C SPI FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 4-transmit, 6-receive, Ku-band RF-sampling transceiver, max 1200-MHz IBW Non-Stocked Lead-Time 26 Weeks
$2,699.11
Min.: 90
Mult.: 90
Radar 8 GHz to 18 GHz 12 GS/s, 3 GS/s - 40 C + 85 C GPIO, SPI FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 4-transmit, 6-receive, Ku-band RF-sampling transceiver, max 1200-MHz IBW Non-Stocked Lead-Time 26 Weeks
$2,929.91
Min.: 90
Mult.: 90
Radar 8 GHz to 18 GHz 29.5 Gb/s - 40 C + 85 C SPI FCBGA-400 SMD/SMT Tray