New Circuit Board Hardware - PCB

TE Connectivity's 25114x Contact Pads are designed for repeated mating purposes on the PCB. These contacts can be a charging pad mated with a Pogo pin/spring finger for a wide range of PCB applications across all industries. The 25114x contact pads are available in various diameters (1.5mm to 2.99mm) and heights (0.8mm to 1.91mm) to meet different needs. These contacts offer reliable and durable mating performance compared to copper foil on PCBs. The 25114x contact pads are applicable for wearable devices, POS scanners, security systems, GPS devices, tablets, game consoles, and testing equipment.
-
TE Connectivity 25114x Contact PadsDesigned for a wide range of PCB applications across all industries, available in various diameters.12/10/2025 -
Mill-Max Printed Circuit Board (PCB) Pins & Pin ReceptaclesOffers an array of nail head pins, press-fit pins and receptacles, and receptacles with tails.11/19/2025 -
Mill-Max Omniball® Spring-Loaded ContactsIncludes 4-pin spring contacts and spring loaded pins with no tails.10/7/2025 -
Same Sky High-Current Pogo PinsHigh current rating of up to 25A and a mid-compression operating force of up to 260gf.10/3/2025 -
KYOCERA AVX Spring Finger BTB Compression ContactsFeatures a low-profile design without compromising performance and a 600VAC voltage rating.3/27/2025 -
GCT SCC / SCS SMT Spring ContactsCompact solutions for reliable PCB connections across charging, grounding, and antenna applications.12/13/2024 -
Same Sky Pogo Pins & PCB PinsFeatures gold-plated contacts for high reliability and available in a broad variety of options.4/12/2024 -
Johnson Electric Solenoid Demo BoardExpedites traditional iterative solenoid selection processes; efficiently tests other solenoids.10/27/2023 -
Preci-Dip Open-Bottom Socket ContactsIdeal for automotive, medical, industrial, and consumer electronics applications.8/2/2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments5/16/2023 -
TE Connectivity Higher Height Spring FingersHigher-dimension PCB universal ground contacts that support design needs ranging from 0.8mm to 7mm.12/28/2022