New Variable Frequency Drives - VFDs

Schneider Electric Altivar ATV350 Variable Speed Drives are designed for on-machine mounting and feature IP66/NEMA4X or IP54/NEMA12 protection for 460V motors up to 15hp. These drives can control synchronous and asynchronous motors with heavy-duty performance, and integrate seamlessly into industrial control systems with daisy-chain network connectivity for Ethernet/IP, PROFINET, EtherCAT, and Modbus TCP. Machine safety STO is available for up to a SIL3 rating, using either hardwired or network-based safety integration. Schneider Electric Altivar ATV350 Variable Speed Drives are suitable for logistics, food and beverage, consumer packaged goods (CPG), and airport environments.
-
Schneider Electric Altivar ATV350 Variable Speed DrivesDesigned for on-machine mounting and features IP66/NEMA4X or IP54/NEMA12 for 460V motors up to 15hp.7/27/2026 -
Schneider Electric Altivar ATV320 Variable Frequency DrivesSafety, reliability & simplicity with out-of-the-box features for building more efficient machines.6/19/2025 -
Schneider Electric Altivarâ„¢ Machine Drive ATV320 Solar VSDsPower motors from photovoltaic arrays without the need for stored energy solutions.4/2/2025 -
Delta Electronics MS300 Compact Vector Control DrivesBased on Delta’s superior drive technology, supports IM & PM motor control, STO safety mechanism.12/8/2023 -
MEAN WELL VFD 150 W to 750 W Variable Frequency DrivesCovers both DC and AC input voltages and has PCB board and enclosed semi-glue machine shell formats.11/13/2023 -
MEAN WELL VFD-C-230 Frequency Drives with PFC FunctionOffers a 90VAC to 264VAC input voltage range and 200W, 350W, and 750W output capacity ratings.11/13/2023 -
MEAN WELL VFD-250P-230 & VFD-350P-230 Frequency DrivesFeatures a built-in PFC function, a miniaturised size of 5" x 3", and a 90VAC to 264VAC input range.11/13/2023 -
IDEC Doesa VF1A Compact AC DrivesHigh-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality.11/9/2022