New Pushbutton Switches - Industrial

E-Switch PV16 Anti-Vandal Switches are durable IP67-rated anti-vandal switches. The series is available with a stainless steel or black anodized body and actuator, a robust operating temperature range of -40°C to +85°C, and an electrical life of 50,000 cycles. LED illumination options include five colors (white, red, green, blue, and yellow) and dot, ring, or ring/power symbol lenses. The E-Switch PV16 devices feature a recommended panel cutout size of 16mm. The user can configure this anti-vandal switch series with a single-pole single-throw (SPST) or single-pole double-throw (SPDT) circuit, momentary or latching functions, and silver or gold contacts. Termination styles include solder, wire leads, or wire with a connector.
-
E-Switch PV16 Anti-Vandal SwitchesDurable IP67-rated anti-vandal switches with LED illumination options.7/14/2026 -
C&K Switches APL Lock Pushbutton SwitchesDesigned for applications requiring safety, reliability, and a maintained ON/OFF function.7/13/2026 -
Mallory Sonalert FWM/FWCM/FWP Pushbutton SwitchesAvailable in a wide range of body styles and termination options.6/4/2026 -
Same Sky Anti-Vandal SwitchesIP67 protection and stainless steel or black alloy metal housing for harsh environments.5/26/2026 -
Same Sky IP-Rated Push Button SwitchesAvailable with IP67 ratings for durability and includes package sizes as small as 11.8mm x 11.8mm.5/7/2026 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.4/30/2026 -
Same Sky Illuminated Push Button SwitchesFeatures SPST circuit types, and off-(on) or off-on switch functions.4/27/2026 -
E-Switch RP8700 IP68 Sealed Pushbutton SwitchesIP68 sealed, long-life pushbutton switches with LED illumination potential.10/29/2025 -
Bulgin MP22 Vandal-Resistant SwitchesAvailable in durable stainless steel and black-coated aluminium, designed to resist wear and tear.7/23/2025 -
Schurter MSS-IO Metal Line SwitchesFeatures an IO-Link interface and is based on wear-free resistance measurement.7/22/2025 -
VCC PS Pushbutton SwitchesGeneral-purpose pushbutton switches with high in-rush current options and secure voltage ratings.7/18/2025 -
E-Switch PVHC7 Series Anti-Vandal SwitchesOffer durability and security in a sleek, modern package with an IP67 rating.1/16/2025 -
TE Connectivity IPE Push Button SwitchesVersatile range of high-quality switches designed to meet the diverse needs of numerous industries.11/26/2024 -
E-Switch PZ3 Anti-Vandal SwitchOffers a 16mm panel cutout, an IP68 protection rating, and a long electrical life of 50M cycles.10/21/2024 -
TE Connectivity 12 mm Anti-Vandal Flush SwitchesFeatures a large pushbutton and LED indicators, facilitating an easy user interface.8/28/2024 -
Dailywell MPB Pushbutton SwitchesMPB 19~25 and MPB 16 switches.7/15/2024 -
Dailywell PFH Pushbutton SwitchesEngineered to deliver robust performance in demanding environments.7/15/2024 -
Dailywell PMD Pushbutton SwitchesEngineered to deliver reliability and performance in diverse applications.7/15/2024 -
E-Switch PVHC4 Anti-Vandal Pushbutton SwitchesIP67-rated switches featuring a high-current rating of 20A, 250VAC and 25A, 30VDC.6/24/2024 -
EAO Series 82 Cabled Pushbutton SwitchesFront and rear IP67 sealing, along with pre-wired cables and connectors, increases durability.5/20/2024 -
EAO Series 82 Switches with Anodized Aluminum FinishesOffer superior scratch and abrasion resistance to achieve greater durability.5/13/2024 -
Schurter MSM II Metal Line SwitchesFeatures a range of illuminated and non-illuminated indicators to complement the MSM II family.3/15/2024 -
TE Connectivity 12mm Anti-Vandal SwitchesDesigned for security and reliability in various panel-mount industrial and building applications.2/9/2024 -
E-Switch PVB3 Anti-Vandal SwitchesFeatures IP65 environmental rating, momentary or latching functions, and optional ring illumination.2/8/2024 -
NKK Switches M Series Miniature Pushbutton SwitchesEpoxy-sealed terminals prevent the entry of solder flux and other contaminants.8/15/2023