New HMI Displays & Panel PCs

Banner Engineering S100 Multitouch Displays provide a compact point-of-use operator interface that bridges the gap between traditional push buttons and full-featured HMIs. The displays combine configurable touch input, status indication, text messaging, audible alerts, and haptic feedback within a single low-profile device. The S100 displays support up to five configurable touch zones that can operate independently or as a single large touch area. Two scrollable text lines provide operator guidance, while 16 configurable RGB LEDs deliver a clear machine-status indication. The discrete I/O, IO-Link®, and Modbus versions allow integration into automation architectures. Touch behavior, display messaging, LED functions, and alerts can be configured to match application requirements. Banner Engineering S100 Multitouch Displays are suitable for automated manufacturing stations where operators require local visibility, confirmation, and control without the complexity of a traditional HMI.
-
Banner Engineering S100 Multitouch DisplaysCompact operator interface with configurable touch zones, display, and RGB status indication.7/28/2026 -
Omron NA5-V2 Programmable Touch-Screen HMIs7", 9", 12", and 15" widescreen models with high-resolution 16.77M-color displays.4/27/2026 -
Phoenix Contact WP 6000 Rugged Web PanelsFor demanding environments and operates over an extended temperature range of -30°C to +65°C.3/26/2026 -
Advantech WOP-300K Operator PanelsOffers a comprehensive IoT total solution with edge controllers for different applications.2/20/2026 -
Phoenix Contact VL3 PPCS Compact Panel PCsCombines the mechanical properties of xP 6000 HMIs with the technology of VL3 UPC compact box PCs.1/20/2026 -
Phoenix Contact VL3 FPM Flat-Screen Touch MonitorsFlat screens that extend the VL3 panel PC portfolio.1/20/2026 -
Advantech AIM-68H 10.1" Medical-Grade TabletsPowered by Intel® N200 processors and features an IP65 water/dustproof 10.1" IPS Full HD screen.10/3/2025 -
Advantech AIM-77S 10.1" Service Industry Tablets10.1" Android OS industrial-grade tablets for retail, hospitality, and manufacturing.10/2/2025 -
Ezurio EZSMI-8MP-0416-00158-H2/H4 Development KitReady-to-deploy Nitrogen Human Machine Interface (HMI) platform with Powerful NXP edge processing.9/29/2025 -
IEI Technology IASO-W08PLED-N6210 Medical Panel PCFacilitates data transfer, digitize patient records, and minimize manual errors.9/15/2025 -
Weintek cMT-X Series LCD Touch PanelsFrom basic models to headless models, the cMT X-series boasts unparalleled computing power.9/9/2025 -
IEI Technology SHIELD-156 Industrial Panel PCsPCs supply the Intel Amston Lake processor, preinstalled with 8GB SO-DIMM DDR5, & PCAP touch.8/14/2025 -
IEI Technology SHIELD-215 Industrial Panel PCsA rugged 21.5" size featuring a corrosion-resistant 304 stainless steel with fully waterproof ports.8/14/2025 -
Arbor Technology LYNC-715-7433G8 Fanless 15" Industrial Panel PCFanless 15" Industrial Panel PC with Intel Atom x7433RE Processor in a light-weight form factor.7/30/2025 -
EDATEC ED-MONITOR Industrial Touchscreen MonitorsHigh-resolution displays with capacitive multi-touch support and HDMI/USB Type-C® interfaces.6/9/2025 -
Bridgetek IDM2040-21R 2.1" Rotary Dial DisplayCompact, high-resolution display offering intuitive control and navigation.3/13/2025 -
Advantech Preconfigured UTC-120K All-in-One Touch ComputerWide-format, touch-based LCD panel for easy integration with key peripherals and display systems.12/11/2024 -
IDEC HG1J PCAP HMI DisplaysOffer 480 x 272 resolution, 16 million colors, and 500 nits of brightness.10/29/2024 -
IDEC FT1J All-in-One PLC & HMIPowerful and compact solution designed for a wide range of industrial control applications.10/28/2024 -
Advantech USC-500 13.3" Integrated POS TerminalUSC-513RB with Rockchip RK3568 processor and an ultra-thin design with a 14mm narrow bezel.10/3/2024 -
MNT Research MNT Reform Hardware LaptopFeatures an amlogic A311D hexacore processor and Arm® Mali™ GPU with GLES 3.1.1/1/2024 -
ADLINK Technology SP2-TGL Fanless Open-Frame Panel PCsOffer high performance with 11th Gen. Intel® Core™ Processor.9/28/2023 -
EDATEC ED-HMI3010-xC Industrial Panel PCsDesigned for seamless user experiences in industrial applications.9/1/2023 -
EDATEC ED-HMI3020-xC High-Performance Industrial Panel PCDesigned for high-performance seamless user experiences in industrial applications.9/1/2023 -
NexCOBOT TP-100-2 Teach PendantA handheld device designed to control robot movements and run robot programs.4/28/2023 -