New Interface Development Tools

Texas Instruments ISO7741U Evaluation Module is a galvanically isolated, reinforced, quad-channel digital isolator evaluation module in an ultra-wide-SSOP (DUW-16) package. This module allows designers to evaluate device performance for fast development and analysis of isolated systems. The ISO7741U evaluation module comes with creepage and clearance distances of >21.2mm. This module provides test points and jumper options and includes passive footprints for basic modification. The ISO7741U evaluation module contains one PCB evaluation board with one ISO7741U device. This module is ideal for high working voltages at high altitudes with a single-stage digital isolator, removing the need for a second isolator and an isolated power island.
-
Texas Instruments TPS25752A Evaluation ModuleSupports single-port USB Type-C® and Power Delivery (PD) applications in the source-only capacity.8/4/2026 -
Texas Instruments ISO7741U Evaluation ModuleGalvanically isolated, quad-channel evaluation module in an ultra-wide-SSOP package (DUW-16).8/4/2026 -
Microchip Technology MCP2221A USB Type-C® Breakout BoardUSB-C breakout board for MCP2221A protocol conversion and GPIO evaluation.7/10/2026 -
Analog Devices Inc. MAX33049EEVKIT Evaluation KitA fully assembled and tested board that demonstrates the functionality of the MAX33049E.7/2/2026 -
Analog Devices Inc. MAX33047EEVKIT Evaluation KitA fully assembled and tested board that demonstrates the functionality of the MAX33047E/MAX33048E.7/2/2026 -
onsemi NCV76124EVK Evaluation KitThis evaluation kit supports the NCV76124 Rain and Light Interface chip.6/25/2026 -
Analog Devices Inc. GMSL3/GMSL2 Serializer/Deserializer KitsSerializer and deserializer kits for GMSL3/GMSL2 camera links over coax.6/17/2026 -
Atmosic Technologies ATMRPB Reference Design Programming Board (RPB)Connection interface adapter designed for development and debugging.4/6/2026 -
CML Micro PE0004 Evaluation Kit Interface CardProvides a versatile communication bridge for a wide range of evaluation platforms.2/20/2026 -
Advantech PCIE-1682F PCI Express Card2-port, purpose-built communication card with isolation protection and ensures CAN FD connectivity.2/16/2026 -
NXP Semiconductors TJA1410-EVB Evaluation BoardIntegrates two TJA1410 PMD transceivers and 240µH 10BASE‑T1S common‑mode chokes.2/9/2026 -
DFRobot UNIHIKER K10 Robotics & Power IO ExtenderOffer stable power for servos, AI cameras, versatile connectivity, and compatibility with micro:bit.1/22/2026 -
M5Stack Atomic ToUnit Base Interface Adapter BoardConverts the Atom controller’s bottom expansion I/O into a male HY2.0-4P connector.1/20/2026 -
M5Stack Atomic ToChain Base Interface Adapter BoardIncludes reserved solder pad designs, allowing flexible configuration.1/20/2026 -
STMicroelectronics EVAL-SCS007V1 Evaluation BoardBuilt on the STUSB4531, a ready-to-use USB PD sink.1/13/2026 -
DFRobot LattePanda IOTA M.2 M-Key Expansion BoardConverts the LattePanda IOTA's native 16-pin FPC PCIe interface into an M.2 M-Key slot.1/13/2026 -
STMicroelectronics EVAL-SCS006V1 Reference DesignDesigned for fast migration from a custom power plug or DC barrel to a USB Type-C® connector.12/3/2025 -
Infineon Technologies EZ-USB™ FX2G3 Development Kit (DVK)This kit is designed to help users design and evaluate the EZ-USB™ FX2G3 peripheral controllers.11/18/2025 -
Texas Instruments TXE81xxEVM Evaluation ModuleEngineered for the evaluation of the TXE81xx family of SPI I/O expanders.11/7/2025 -
Analog Devices Inc. AD-GMSL716MIPI-EVK Deserializer BoardDesigned to convert GMSL2 serialized video signals into MIPI CSI-2 interfaces.11/5/2025 -
Texas Instruments TAS2020EVM Evaluation ModuleDemonstrates the performance of TAS2020 in a mono configuration.10/27/2025 -
NXP Semiconductors TJA14xxEVB Evaluation BoardsHelps users evaluate the features and capabilities of the TJA14xx series CAN FD transceivers.10/22/2025 -
NXP Semiconductors P3H2x4xHN-ARD I3C Hub Evaluation BoardsA complete evaluation platform for the P3H2x4xHN Multiport I3C Hub Integrated Circuits (ICs).10/22/2025 -
iWave Global FMC+/FMC Add-On Modules for Rapid System ExpansionAdd-On modules designed for rapid system expansion.10/20/2025 -
Mikroe USB UART 6 ClickAn add-on board that converts USB signals to UART serial communication.10/10/2025 -