New LED Indication

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.
-
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.7/21/2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.3/26/2026 -
Essentra Components LP Series LED Light PipesDesigned to channel light efficiently from surface-mount LEDs to external display points.11/6/2025 -
Bulgin DX 6mm & 8mm Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, 200mm flying leads or solder lugs.8/20/2025 -
BIVAR SZSF LED Light PipesDesigned to boost efficiency with a compact PCB fit and ZeroLightBleed™ technology.8/12/2025 -
Banner Engineering K50 Pro Optical LED Panel Mount IndicatorsCombines a bright, multicolor indicator with an optical sensor for reliable touchless detection.6/18/2025 -
BIVAR GLP Press-Fit Halo Light PipesProvide IP54 ingress protection without the need for additional hardware.5/15/2025 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.5/15/2025 -
TE Connectivity LED Indicator Lights (ILE) & Buzzers (IBE)Operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.10/4/2024 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.9/3/2024 -
BIVAR SASG LED Light PipesFeature lensing and control techniques, eye-catching illumination, and pipe technology.7/31/2024 -
BIVAR BGLP LED Light PipeLight pipe assembly designed with PMMA acrylic sheet material and divided into 10 uniform segments.7/9/2024 -
VCC LFBR 3mm Reverse Mount Light PipesFeatures optical-grade polycarbonate for superior light transmission and resistance to yellowing.4/5/2024 -
Schurter MSM II Metal Line SwitchesFeatures a range of illuminated and non-illuminated indicators to complement the MSM II family.3/15/2024 -
BIVAR UHF Series Silicone Flexible Light PipesIP67-rated light pipes with one-piece patent pending rib design to seal and protect from ingress.1/24/2024 -
BIVAR Modular Light Pipe System - Bezel (MLPS-B)A configurable light pipe system with bezel alignment for optimal communication between devices.11/13/2023 -
BIVAR MLPS (Modular Light Pipe System)Offers precision bezel alignment for optimum device communication.7/10/2023 -
Broadcom HLCP & HLMP LED Light BarsRectangular light sources for various applications requiring a significantly bright light source.6/14/2023 -
BIVAR ELM-P LED Mounting HardwareAvailable in various lengths and hole options, .03 inches to .5 inches in height, round, PVC.1/23/2023 -
Dialight 515 Reverse Mount Optopipe® Light PipesA variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications.11/15/2022 -
BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens CapsIP68-rated LED lens caps with an integrated color-changing leak detector; designed for T1 5mm LEDs.11/14/2022 -
Kingbright WP154A RGB LED Circuit Board IndicatorsFeature pre-trimmed leads for pc mounting.10/17/2022 -
APEM Q8 Low-Power Panel-Mount LED Indicators5V maximum reverse voltage, -40°C to +85°C temperature range, & a life expectancy of 100,000 hours.9/1/2022