New LED Lighting Fixture Accessories

TE Connectivity's LUMAWISE Endurance N+ 76mm and 81mm Diameter Bases offer an ANSI C136-compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface between the network lighting control and the luminaire-mounted receptacle. The N+ diameter bases include power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. These devices coupled with a LUMAWISE Endurance N IK09 rated cover, the bases and covers provide an IP66 rated enclosure. Typical applications include IP66 photocells, dimmable photocells, standalone lighting controls, network lighting controls, discrete lighting controls, street and area lighting, roadway lighting, and commercial outdoor lighting.
-
TE Connectivity LUMAWISE Endurance N+ 76 mm & 81 mm Diameter BasesOffer an ANSI C136-compliant base assembly with an integral seal gasket.2/24/2025 -
Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies∅48mm variants for up to 7070 size LED packages/clusters of LEDs with a maximum diameter of 8.2mm.11/6/2024