New Tantalum Capacitors - Solid SMD

Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors are designed for electronic detonation systems and come in a moulded case in EIA sizes 3528-21 and 6032-28. These TANTAMOUNT™ capacitors provide enhanced performance for E-detonators and low direct current leakage (DCL) for battery (remote / wireless) applications. The TX3 series features more stringent testing specifications on key electrical characteristics, a capacitance range of 10μF to 100μF and a voltage rating of 16VDC to 25VDC. Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors offer 100% matte tin terminations and are halogen free and lead free, a green product and RoHS compliant. The TX3 series operates in a -55°C to +125°C temperature range.
-
Vishay TX3 Solid Tantalum Surface-Mount Chip CapacitorsDesigned for electronic detonation systems, comes in a moulded case in EIA sizes 3528-21 and 6032-28.5/20/2024 -
KYOCERA AVX TBJ Space Level Tantalum CapacitorsOffer 0.10µF to 470µF capacitance range and incorporate extensive space-level testing.2/15/2024