New High Speed Operational Amplifiers

ROHM Semiconductor TLR2728YFJ-C Operational Amplifier is a rail-to-rail input/output and high-speed dual CMOS operational amplifier. This operational amplifier features low offset, high slew rate, low noise, and low input bias current. The TLR2728YFJ-C operational amplifier provides low input-referred noise voltage density and a maximum input offset voltage of 550μV. This operational amplifier is AEC-Q100 qualified and RoHS compliant. The TLR2728YFJ-C operational amplifier is available in a SOP-J8 package measuring 4.9mm x 6mm x 1.65mm. This operational amplifier is suitable for automotive applications such as engine control units, Electric Power Steering (EPS), Anti-lock Braking System (ABS), and sensor amplifiers.
-
ROHM Semiconductor TLR2728YFJ-C Operational AmplifierRail-to-rail input/output and high-speed dual CMOS operational amplifier.12/11/2025 -
Analog Devices Inc. OPx82 Dual/Quad Low-Power High-Speed JFET Op AmpsDelivers excellent speed while maintaining exceptionally low supply currents.10/13/2025 -
Texas Instruments OPA830 Low-Power Single-Supply Wideband Op AmpsThese voltage-feedback amplifiers are designed to operate on a single +5V or +3V supply.12/23/2024 -
Texas Instruments THS309x Current-Feedback Op AmpsDevices are high-voltage, low-distortion, high-speed, current-feedback amplifiers.6/9/2023 -
Texas Instruments OPA814 Unity-Gain Stable Voltage-Feedback Op AmpThe device is designed for high-speed, high-precision, and wide-dynamic-range applications.6/7/2023 -
Texas Instruments OPAx863A Voltage-Feedback AmplifiersLow-power, unity-gain stable, rail-to-rail input & output, voltage-feedback operational amplifiers.3/1/2023 -
Texas Instruments OPAx892 Ultra-Low THD Operational AmplifiersDevices are excellent for low-voltage noise applications, including communication and imaging.1/2/2023 -
Texas Instruments OPAx891 High-Speed Operational AmplifiersThese devices are ultra-low voltage noise and high-speed voltage feedback amplifiers.1/2/2023 -
Texas Instruments OPA2675 Current Feedback AmplifierThe device can operate on power supplies ranging from 4.5V to 13V.11/4/2022