New 16-bit Microcontrollers - MCU

Renesas Electronics RL78/L23 Low Power Microcontrollers offer dual-bank flash, segment LCD, and capacitive touch function. The dual-bank flash facilitates FOTA (Firmware update Over the Air) enablement, while a built-in segment LCD and capacitive touch function streamline system design, reduce BOM cost, and lower footprint size.
-
Renesas Electronics RL78/L23 Low Power MicrocontrollersMCUs offer dual-bank flash, segment LCD, and capacitive touch function.10/7/2025 -
Renesas Electronics RL78/F25 16-bit MicrocontrollersExtends the functionality of the RL78/F24 in a general-purpose automotive MCU.9/2/2025 -
ROHM Semiconductor ML62Q20x 16-Bit MicrocontrollersFeatures a 16-bit CPU nX-U16/100 and integrates program memory, data memory, and data flash.12/16/2024 -
Renesas Electronics RL78/F24 Actuator & Sensor MicrocontrollersDesigned for reliable smart actuators, sensors, and low-end body ECUs.2/6/2024 -
Renesas Electronics RL78/G24 MicrocontrollersImplements a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA).11/2/2023 -
Renesas Electronics RL78/G16 MicrocontrollersIncludes a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz.6/29/2023 -
Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers16-Bit single-chip MCUs improve power efficiency with low power consumption.2/16/2023 -
Renesas Electronics RL78/G15 Low Power MicrocontrollersOffers low pin counts with rich serial interfaces for cost-effective portable applications.1/6/2023