New Inductor Kits & Accessories

TDK ERU 33 Sample Kit is AEC-Q200 qualified and includes inductors with 33mm x 3mm dimensions and a 15.4mm maximum height. The PTH flat-wire inductors feature high current ratings, low DC resistance, and are easily customizable, making them ideal for most projects. TDK ERU 33 Sample Kit includes energy storage chokes suitable for DC/DC converters and 48V board net converters.
-
TDK ERU 33 Sample KitIncludes AEC-Q200-qualified inductors with 33mm x 3mm dimensions with a 15.4mm maximum height.2/28/2023 -
TDK CLT32 Power Inductor Sample KitIncludes 9 varieties with 17nH to 440nH inductance & designed for 13.5A to 60A saturation currents.11/22/2022 -
TDK Design KitsFeatures various components conveniently packaged and individually labeled for easy access.10/10/2022