New Zigbee/802.15.4 Development Tools

M5Stack NanoH2 Ultra-Compact Internet of Things (IoT) Development Board is powered by an ESP32-H2FH4S System-on-Chip (SoC) featuring secure boot and Flash encryption hardware security mechanisms. The M5Stack NanoH2 integrates IEEE 802.15.4 wireless communication and supports Zigbee®, Thread, and Matter interoperability protocols based on Thread. The hardware integrates an LED, an infrared (IR) transmitter, RGB, a Grove interface, a USB Type-C®, and a user button. The Grove interface enables flexible expansion with various M5 devices, providing developers with rich hardware expansion capabilities. The NanoH2 IoT Development Board is suitable for functional extension needs in lightweight IoT scenarios and can be applied in smart home, industrial control, and low-power wireless communication nodes, and the development of various low-power IoT terminals based on IEEE 802.15.2.
-
M5Stack NanoH2 Ultra-Compact IoT Development BoardPowered by ESP32-H2FH4S SoC featuring secure boot and Flash encryption hardware security mechanisms.2/3/2026 -
Digi XBee® XR 868 Development KitIncludes the XBee 868 RF MHz module with a U.FL antenna connector, antennas, and development board.6/13/2024 -
SparkFun XBee® Development BoardsOffer diverse wireless options with the ability to connect to a cellular network and GNSS.2/6/2024