New PCI Interface IC

Microchip Technology PCI12000C 3-Port PCIe Switch is a compact, single‑chip, three‑port PCIe switch that incorporates integrated programmable I/O. The Microchip PCI12000C features PCIe physical interfaces that provide one 2‑lane (2×8GT/s) upstream port and two 1‑lane (1×8GT/s) downstream ports, offering a maximum line rate of 8GT/s. Designed to meet increasing bandwidth demands in embedded PCIe subsystems, the device allows the upstream PCIe link to operate over one or multiple lanes for optimal system‑level flexibility. Internally, the switch implements a fully compliant PCIe architecture spanning the external physical interfaces, switch fabric, and endpoint controllers.
-
Microchip Technology PCI12000C 3-Port PCIe SwitchSingle‑chip PCIe switch featuring three ports and integrated programmable I/O capabilities.3/27/2026 -
Microchip Technology PCI11400C Single-Chip PCIe SwitchesIntegrated PCIe switches that combine a USB 3.2 Gen 2 host controller with programmable I/O.3/24/2026 -
Microchip Technology PCI11010C Single-Chip PCIe SwitchesProvides a 2‑lane (2×8GT/s) upstream and a 1‑lane (1×8GT/s) downstream port, delivering up to 8GT/s.3/24/2026 -
Microchip Technology PCI11101C Single-Chip PCIe SwitchesProvides a 4‑lane (4×8GT/s) upstream and a 2‑lane (2×8GT/s) downstream port, delivering up to 8GT/s.3/24/2026 -
Microchip Technology PCI1001/3/4/5 Switchtec™ PCIe SwitchesCompact, low‑lane‑count format supports flexible PCIe connectivity and efficient system design.3/23/2026 -
Microchip Technology PCI11414C Single-Chip PCIe SwitchesIntegrates a USB 3.2 Gen 2 host controller, an Ethernet MAC, and programmable I/O.3/23/2026 -
Toshiba Mux/Demux High-Speed SwitchesHigh-speed differential channel switches designed for up to 64GT/s interfaces.11/1/2025 -
Toshiba TDS4A212MX/TDS4B212MX Differential Mux/De-MuxesSupport up to 32Gbps high-speed differential interfaces such as PCIe 5.0, CXL 2.0, and USB4.9/3/2024 -
Microchip Technology Switchtec™ PFX Gen 5 Fanout PCIe® SwitchesSupport up to 100 lanes, 52 ports, 26 virtual switch partitions, and 48 Non-Transparent Bridges.7/5/2024 -
Diodes Incorporated PCIe GEN3 8-Port/8-Lane Packet SwitchSupports 8 lanes of GEN 3.0 SERDES in flexible 2-, 3-, 4-, 5-, and 8-port configurations.1/1/2024 -
Microchip Technology PCI11414 PCIe Switch w/ USB 3.2, MAC & I/OCombines a USB 3.2 Gen 2 host controller, Ethernet MAC, and programmable I/O.10/9/2023 -
Microchip Technology PCI11101 PCIe Switch w/ USB 3.2 Host ControllerCombines a USB 3.2 Gen 2 host controller and programmable I/O.10/9/2023 -
Microchip Technology PCI11010 PCIe Switch w/ Ethernet MAC & I/OFeatures an integrated Ethernet MAC and programmable I/O.10/9/2023 -
Microchip Technology PCI11400 PCIe Switch w/ USB 3.2 Host ControllerCombines a USB 3.2 Gen 2 host controller and customizable I/O.10/9/2023 -
Texas Instruments DS320PR1601 PCIe 5.0 32Gbps Linear RedriverA 32-channel or x16 (16-lane) low-power high-performance linear repeater or redriver.8/10/2023 -
Texas Instruments DS160PR1601 PCIe® 16Gbps Linear Redriver32-channel (16-channel each direction) x16 low-power high-performance linear repeater or redriver.8/8/2023 -
Diodes Incorporated PI3DBS16222Q 2x2 Exchange SwitchAn automotive-qualified differential exchange switch with a passthrough pinout.1/10/2023 -
Diodes Incorporated PI7C9X3G1224GP PCIe® 3.0 Packet Switch12-port, 24-lane device ideal for edge computing, data storage, and communications infrastructure.12/1/2022 -
Texas Instruments DS320PR810 Eight Channel RedriverLinear repeater or redriver designed to support PCIe 5.0, CXL 2.0, and UPI 2.0, up to 32 Gbps.11/11/2022 -
Texas Instruments DS320PR822 Eight-Channel Linear RedriverThe device provides four 2x2 cross-point mux functionality.11/11/2022 -
Diodes Incorporated PI7C9X3G1632GP PCIe3.0 Packet SwitchSupports 32 lanes of GEN3 SERDES in flexible 2-port to 16-port configurations.9/15/2022 -
Texas Instruments DS160PT801 8-Lane (16-Channel) RetimersSupport common clocks and separate reference clocks without Spread Spectrum Clocking (SSC).9/5/2022