New CAN Interface IC

Texas Instruments TCAN284x-Q1 CAN FD System Basis Chips (SBCs) provide a control area network flexible data rate capable (CAN FD) transceiver that supports selective wake. The TCAN2847x-Q1 includes a local interconnect network (LIN) transceiver. The CAN FD transceiver supports data rates up to 8Mbps, while the LIN transceiver supports fast mode data rates up to 200kbps. The VCC1 LDO provides 3.3V or 5V ±2% with up to 250mA current and determines the digital IO logic levels. If more current is needed, an external PNP transistor can support up to 350mA and voltages of 1.8V, 2.5V, 3.3V, or 5V. VCC2 LDO provides 5V up to 200mA.
-
Texas Instruments TCAN284x-Q1 CAN FD System Basis Chips (SBCs)Provides a CAN flexible data rate capable (CAN FD) transceiver that supports selective wake.8/26/2025 -
Texas Instruments TCAN245x-Q1 SIC CAN FD System Basis Chip (SBC)Provides a CAN FD transceiver that meets the physical layer requirements of ISO-11898:2-2024.8/26/2025 -
onsemi NCV7390 CAN Interface ICProvides a point-to-point connection for serial data interchange between towing and towed vehicle.7/15/2025 -
NXP Semiconductors TJA1465/TJA1466 High-Speed CAN SIC TransceiversFeatures a partial networking sleep mode and implements CAN SIC.2/24/2025 -
NXP Semiconductors TJA1445/TJA1446 High-Speed CAN TransceiversFeatures a partial networking sleep mode and implements CAN FD.2/24/2025 -
Texas Instruments TCAN1043N-Q1 Automotive CAN FD TransceiverFeatures a high-speed CAN transceiver that meets the requirements of ISO 11898-2:2024.2/4/2025 -
Texas Instruments TCAN1472-Q1 Automotive Fault-Protected TransceiverHigh-speed Controller Area Network (CAN) with Signal Improvement Capability (SIC) transceiver.2/4/2025 -
Texas Instruments TCAN844-Q1 Automotive CAN FD TransceiverCompatible with physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification.10/31/2024 -
Texas Instruments TCAN340x-Q1 Automotive CAN FD TransceiversCompatible with physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.8/1/2024 -
Infineon Technologies TLE935x Automotive CAN TransceiversDesigned for CAN FD networks in automotive applications.6/20/2024 -
Infineon Technologies TLE9350BVSJ High Speed CAN FD TransceiverUsed in HS CAN systems for automotive and industrial applications.4/4/2024 -
Infineon Technologies TLE9351BVSJ High-Speed CAN FD TransceiverDesigned to protect the microcontroller against interferences generated inside the network.3/22/2024 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.3/4/2024 -
NXP Semiconductors Electric Vehicle (EV) Traction InvertersCritical devices in EV to convert DC power from the battery to AC power to drive the traction motor.1/19/2024 -
NXP Semiconductors TJA1051 High-Speed CAN TransceiversOffers an interface between a CAN protocol controller and the physical two-wire CAN bus.8/18/2023 -
NXP Semiconductors TJA1057 Mantis® High-Speed CAN TransceiversOffers optimized feature set for 12V automotive applications that require basic CAN functionality.5/30/2023 -
NXP Semiconductors TJA1044 Mantis® High-Speed CAN TransceiversDesigned for high-speed CAN applications in the automotive industry.5/19/2023 -
NXP Semiconductors TJA1042 High-Speed CAN TransceiversInterfaces between a CAN protocol controller and a physical two-wire CAN bus.5/19/2023 -
Infineon Technologies TLE937x Automotive CAN TransceiversActively improve the signal integrity in HS CAN for automotive and industrial applications.4/5/2023 -
Texas Instruments TCAN341x 3.3V CAN FD TransceiversThese devices are certified EMC operation for use with classical CAN FD & CAN networks up to 5Mbps.1/2/2023 -
Texas Instruments TCAN1462x-Q1 Automotive SIC CAN FD TransceiversDelivers reduced signal ringing and enables higher throughput in complex network topologies.9/30/2022 -
Texas Instruments TCAN1463-Q1 High-Speed CAN FD TransceiverSupports classical CAN and CAN FD (flexible data rate) data rates up to 8Megabits per second (Mbps).9/21/2022 -
Texas Instruments TCAN1167-Q1 Automotive CAN FD SBCMeets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.7/5/2022 -
Texas Instruments TCAN1162-Q1 Automotive CAN FD TransceiverMeets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.3/31/2022 -
Texas Instruments TCAN1162x-Q1 Automotive CAN FD TransceiversMeets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification.3/31/2022 -