New Flow Sensors

TE Connectivity's (TE) OPS3 Oil Property Sensors (OPSs) measure the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils. These sensors monitor multiple physical properties that enable the system to determine the quality, condition, and contaminant loading of fluids. The OPSs provide in-line and continuous monitoring of fluids for a wide range of OEM and aftermarket installations, including process lines and pressurized high-flow conduits. These sensors enable multi-parametric analysis to define customized oil algorithms, deliver deeper insights, and add value to their systems. The OPSs are engineered for harsh environments and combine high performance with a scalable design. Typical applications include mining trucks, construction equipment, agricultural vehicles, on-highway vehicles, hydraulic systems, and compressors.
-
TE Connectivity OPS3 Oil Property Sensors (OPSs)Measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils.4/14/2026 -
ScioSense UFM-02 Ultrasonic Flow Sensing ModulesFor pipe diameters ranging from 3/8" to 1.5", works via static, contactless ultrasonic technology.3/31/2026 -
DFRobot Gravity PAV3015 Air Velocity SensorOperates on the thermopile principle to measure airflow from 0m/s to 15m/s with ±5% F.S accuracy.1/28/2026 -
Advanced Thermal Solutions Liquid CoolingComprehensive range of solutions designed to address the most demanding thermal challenges.4/29/2025 -
Sensirion LD20-2600B Liquid Flow SensorMeasures dynamic liquid flow rates from a few hundred μl/h up to 1000ml/h bi-directionally.10/18/2023 -
ScioSense UFM-01 Ultrasonic Flow Sensing ModuleContains no moving parts and is suitable for use with food-grade material.10/13/2023 -
Sensirion SFC6000D Mass Flow ControllersSmall, lightweight, and ideal for optimizing the size and weight of portable devices.3/15/2023 -
Sensirion SFM6000D Mass Flow MetersValve-less SFC6000 mass flow controller variants.3/15/2023