New Fume Extractors

Chip Quik CQ-FE-1 Fume Extractors include 3 activated carbon filters, a power cord (USA), and an EU adapter. These fume extractors feature 100VAC to 240VAC voltage, 50/60Hz frequency, and 7W rated output power. The CQ-FE-1 fume extractors offer an F0.315A/20mm fuse and a maximum air flow range of 95CFM to 115CFM (Cubic Feet per Minute). These fume extractors are lead-free and RoHS 3/REACH compliant.
-
Chip Quik CQ-FE-1 Fume ExtractorsFeature 100VAC to 240VAC voltage, 50/60Hz frequency, 7W rated output power, and F0.315A/20mm fuse.7/8/2025 -
Chip Quik CQ-FE-2 High Flow Fume Extractor & FiltersFeatures <55dB low noise level, 0.32KW rated output power, and 100VAC to 120VAC input voltage range.8/30/2024 -
Apex Tool Group Weller ZeroSmog Shield Pro Fume Extraction SystemCleans the air around workbenches during soldering, ensuring the environment is fresh and clean.4/12/2024 -
Metcal BVX-250 Fume Extraction SystemA two-station filtration system with a low-profile and compact unit to fit under most workbenches.11/21/2023 -
Metcal Solder Bench ApplicationsNumerous products enhance engineers' solder benches, making the workspace more efficient.9/12/2023 -
Metcal MSA Series Smoke AbsorbersCompact, efficient benchtop solutions that filter smoke and flux fumes from the workbench.12/16/2022