Toshiba Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).

Features

  • The SOP Advance (WF) package has lower on-resistance
  • RDS(ON) = 0.79mΩ (max) @VGS = 10V (TPHR7904PB)
  • RDS(ON) = 1.1mΩ (typ.) @VGS = 10V (TK1R4S04PB & TK1R4F04PB)
  • RDS(ON) = 1.14mΩ (max) @VGS = 10V (TPH1R104PB)
  • RDS(ON) = 1.25mΩ (typ.) @VGS = 10V) (TK1R5R04PB)
  • Low-noise characteristics reduce EMI
  • Wettable flank terminal structure for small and low-resistance package

Applications

  • Electric power steering (EPS)
  • Load switches
  • Electric pumps

Application Circuit Example

Toshiba Automotive U-MOSIX-H Power MOSFETs
View Results ( 13 ) Page
Part Number Datasheet Package/Case Rds On - Drain-Source Resistance Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Pd - Power Dissipation
TK1R4S04PB,LXHQ TK1R4S04PB,LXHQ Datasheet DPAK-3 (TO-252-3) 1.35 mOhms 40 V 120 A 180 W
TKR74F04PB,LXGQ TKR74F04PB,LXGQ Datasheet TO-220SM-3 740 uOhms 40 V 250 A 375 W
TPHR7904PB,L1XHQ TPHR7904PB,L1XHQ Datasheet SOP-Advance-8 790 uOhms 40 V 150 A 170 W
TPW1R104PB,L1XHQ TPW1R104PB,L1XHQ Datasheet DSOP-Advance-8 1.14 mOhms 40 V 120 A 132 W
TK1R4F04PB,LXGQ TK1R4F04PB,LXGQ Datasheet TO-220SM-3 1.35 mOhms 40 V 160 A 205 W
TPH1R104PB,L1XHQ TPH1R104PB,L1XHQ Datasheet SOP-Advance-8 1.14 mOhms 40 V 120 A 132 W
TPH1R306PL1,LQ TPH1R306PL1,LQ Datasheet SOP-8 1 mOhms 60 V 280 A 210 W
XPJ1R004PB,LXHQ XPJ1R004PB,LXHQ Datasheet
TPHR6503PL1,LQ TPHR6503PL1,LQ Datasheet SOP-8 410 uOhms 30 V 420 A 210 W
TPHR9203PL1,LQ TPHR9203PL1,LQ Datasheet SOP-8 610 uOhms 30 V 320 A 170 W
Published: 2020-04-29 | Updated: 2024-11-12