New Multi-Conductor Cables

Winchester Interconnect / Winchester High-Flex Variable Frequency Drive (VFD) Cables are designed to survive the demand of high voltage spikes associated with variable frequency drive applications. VFD cables utilize an insulation system formulated to resist cable damage and insulation failure due to corona discharge up to >1900V. These VFD cables with Duralon™ jackets are suitable when cable real state and high flexibility are crucial within the application. Winchester Interconnect High-Flex VFD Cables are ideal for motor power, sensors, controls, robotics, industrial Ethernet, and vision systems.
-
Winchester Interconnect High-Flex VFD CablesDesigned to survive high voltage spikes associated with variable frequency drive applications.11/19/2024 -
Belden Wire & Cable Single Pair Ethernet (SPE) ConnectorsEnables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.12/27/2023 -
Belden Wire & Cable 9501 Multi-Conductor CablesEIA RS-232 cables with 24AWG (7 x 32) stranded tinned copper conductors, protected with PVC jacket.5/18/2023 -
Phoenix Contact M17 to M58 Circular ConnectorsOffers a robust design and small, large, straight, and angled variations for signal or power needs.4/3/2023 -
Amphenol Rugged USB CableDesigned for fixed or deployable military or industrial applications.3/7/2023