New Wire & Cable Management

HellermannTyton CTPPFR Flame Retardant Convoluted Tubings provide an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. These tubings feature a split down the side for a wire harness to insert, and can easily install convoluted tubing without removing the entire assembly. The convoluted tubings offer excellent protection against vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. These tubings serve to protect valuable hoses and cables. The convoluted tubings are constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. These devices are also known as split loom tubing and operate at -40°C to +125°C temperature range and are for indoor use only.
-
HellermannTyton CTPPFR Flame Retardant Convoluted TubingsProvide an efficient method for routing and protecting wire harness assemblies.6/19/2026 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.6/5/2026 -
Würth Elektronik Heat Sink SolutionsDesigned to provide effective thermal management to improve performance and reduce system failure.4/9/2026 -
StarTech Hook-&-Loop Cable Management Ties25ft lengths, keeps cables neat and tidy by binding them together or to a structure.4/8/2026 -
icotek KEL-ERM VARIO Split Multi-Cable Transit FramesKT grommet-based cable entries with variable dividers for maximum flexibility.4/7/2026 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.4/1/2026 -
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.3/27/2026 -
ABB TYPK Ty-Heat™ Cable TiesBuilt from high‑resilience materials such as PEEK to deliver high performance in extreme conditions.3/23/2026 -
TE Connectivity Cable Entry Plates (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.2/26/2026 -
Heyco Pass-Through Thermoplastic Rubber GrommetsFeatures a pass-through hole for easy routing and protection through sharp-edged holes.2/18/2026 -
HellermannTyton Connector Clip with Oval Fir TreeProvides a single method to mount connectors to various surfaces in a variety of applications.2/3/2026 -
HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts12" adhesive mounts with eight integrated cable tie slots for fast and flexible cable routing.1/15/2026 -
HellermannTyton Anchor MountsDesigned for applications where mounting points experience significant movement, stress, or tension.1/15/2026 -
Murrplastik KDL/E+ Cable Entry SystemsDesigned for the insertion of pre-assembled cables with a frame closed at the top.11/20/2025 -
Murrplastik KDT/X Cable Entry GrommetsUtilized to easily route pre-assembled cables into and through control cabinets.11/18/2025 -
Murrplastik KDT/X FDA Cable Entry GrommetsFeatures 1-piece construction and a wide operating temperature range of -40°C to +80°C.11/18/2025 -
Panduit Post Industrial Recycled Cable Ties & MountsManufactured with up to 100% post-industrial PIR nylon 6.6 and resists UV light exposure.11/5/2025 -
HellermannTyton SLRCN Mammoth Mount™ Cable Clips for SolarSolar cable management devices designed for GameChange Solar trackers.10/31/2025 -
Heyco HEYClip™ SunRunner® Nylon Cable ClipsProvides a cost-effective alternative to SunRunner Wire Management Clips.10/28/2025 -
Heyco Crimp-tite EMC CordgripsFor applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".10/22/2025 -
ABB T&B Liquidtight Systems® Cable Entry PlatesAn efficient way to bring multiple cables into an industrial enclosure with liquid-tight protection.10/9/2025 -
Heyco Crimpless Sunbundler® Cable Ties for SolarCrimpless with no tools required, providing easy installation for solar applications.10/7/2025 -
HellermannTyton Solar Cable Tie with Button MountCapable of holding several cables, depending on the cable tie size, for ultimate flexibility.9/18/2025 -
HellermannTyton Solar Ratchet O-ClampCustom design clip that attaches easily to ATI torque tubes, offering tool-less simplicity.9/18/2025 -
TE Connectivity Ventilation Cable GlandsCombines the advantages of cable gland and pressure balance functions in a single component.9/18/2025 -