New SCRs

IXYS SK002xSx Sensitive SCRs are 1.5A sensitive gate thyristors for input current protection and fault detection designs. The SCRs feature glass-passivated junctions to support long-term reliability and parametric stability in compact protection circuits. The IXYS SK002xSx series supports direct microprocessor interface via sensitive gate triggering and offers high noise immunity for environments with elevated EMI. The SK002xSx also provides surge-current capability and a high non-repetitive surge peak off-state voltage, helping designers simplify input current and voltage protection.
-
IXYS SK002xSx Sensitive SCRsSensitive SCRs with microprocessor drive support and high noise immunity.8/27/2026 -
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.4/24/2026 -
Littelfuse CMA160E1600HF Single ThyristorHigh‑performance 160A, 1600V device featuring a planar passivated chip structure in PLUS247 package.2/6/2026 -
Littelfuse Sxx30x SCR ThyristorsFor applications such as solid-state relays, industrial power tools, & high-power motor control.4/9/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
STMicroelectronics TN8050H-12WL High Temperature SCR ThyristorSuitable for industrial applications that require high immunity with lower gate current.1/1/2025 -
IXYS SRU6008DS2RP Sensitive SCRA 600V high forward blocking SCR, ideal for high voltage capacitor discharge applications.2/19/2024 -
Littelfuse SV8012x 12A High Junction Temperature SCRsFeature up to 120A surge capability at 60Hz half cycle and high dv/dt performance.5/26/2023 -
Littelfuse SJxx08xSx 8A High-Temperature SCR ThyristorFeatures a 6mA low gate current trigger level or 15mA maximum at approximately 1.5V.12/13/2022 -
STMicroelectronics X040 Sensitive Gate SCRs & Z040 Triacs750V, 4A devices well-suited for home appliances, power tools, and industrial systems.11/8/2022