New Buzzers & Audio Indicators - Board Mount

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.
-
VCC MI Magnetic IndicatorsSelf-driven magnetic indicators featuring rich sound quality and low-frequency response.11/3/2025 -
VCC PI Piezoelectric IndicatorsOffer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.10/27/2025 -
PUI Audio LAI Lighted Audio BuzzersProvides both auditory & visual signaling by integrating a light & a buzzer into a single device.4/18/2025 -
PUI Audio IEC 60601-1-8 Medical Audio IndicatorsRegulate alarm signals in a medical environment where multiple instruments create audible alarms.12/27/2024 -
Same Sky 5mm Pin Pitch BuzzersFeatures 2048Hz or 4096Hz rated frequency, through-hole style, & round design in 3 size options.6/25/2024 -
Same Sky Piezoelectric DiaphragmsIdeal for vibration detection or touch feedback applications and offers diameters from 12mm to 35mm.6/13/2024 -
PUI Audio Lead-Free BuzzersDesigned with various resonant frequencies and mounting configurations.6/7/2024 -
Mallory Sonalert Audio Indicators & SpeakersExpansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.12/29/2023 -
Mallory Sonalert Transducers & IndicatorsAn expanded portfolio of surface-mounted technology (SMT) transducers and indicators.12/28/2023 -
PUI Audio Piezo Haptic BendersFeatures three haptic benders for a range of applications as acoustic components or actuators.11/2/2023 -
Same Sky Illuminated Piezo BuzzersFeatures various illumination colors suitable for audio and visual alert applications.10/26/2023 -
Same Sky CPIM Medical BuzzersOffers a 5VDC rated voltage, 150mA input peak current, and 150Hz to 4000Hz frequency range.6/23/2023 -
Mikroe 14MM Piezo BuzzerProduces a tone, alarm, or sound in various automobile & consumer electronic applications.12/13/2022