New Microphones

Advanced Acoustic Technology Corp. (AATC) AMF Electret Condenser Microphone offers a 4.5V standard operation voltage, 100Hz to 10KHz frequency range, and a 21700 lithium-ion battery. The AMF microphone runs on a 21700 lithium-ion rechargeable battery that provides a higher capacity than the 18650 and is known for its long lifespan and high-density energy. This microphone features noise-cancelling directivity, a 10V maximum operating voltage, and a 2.2KΩ output impedance. Additional specifications include a -51dB ±3dB sensitivity rating, 110dB, and an operating temperature range of -20°C to +60°C.
-
Advanced Acoustic Technology Corp. AMF Electret Condenser Microphone4.5V standard operation voltage, 100Hz to 10KHz frequency range, and a 21700 lithium-ion battery.10/24/2024 -
PUI Audio MEMS MicrophonesFeature a specialised pre-amplification ASIC to provide high sensitivity and high SNR output.6/22/2023 -
CHERRY UM Microphones & AccessoriesInclude three first-class sound-quality microphones, a POP filter, and two USB microphone arms.4/3/2023