New D-Sub Connectors

Positronic XC/XCL Precision One-Piece Closed Backshells are designed for use with D-sub connectors utilized for switching or shorting. These backshells are available in sizes 1 through 6, standard (XC) and low-profile (XCL) styles, and with rotating or fixed jackscrews. While both the XC and XCL series are suitable for standard and high-density D-sub connectors with stamped shells, XC backshells are also built for mixed-density D-sub connectors. Positronic XC/XCL Precision One-Piece Closed Backshells feature one-piece construction, low outgassing, and EMI protection due to the metal design. Ideal applications include military, aerospace, spaceflight, and industrial.
-
Amphenol XC/XCL Precision One-Piece Closed BackshellsDesigned for use with D-sub connectors utilized for switching or shorting.8/26/2026 -
Molex EasyLock D-Sub Connector BackshellsEnable fast, single-handed, and push-in locking without requiring tools or screw assembly.8/26/2026 -
3M Shrunk Delta Ribbon ConnectorsDelivers high-density performance for apps ranging from industrial equipment to machine vision.4/30/2026 -
Amphenol X3 Precision-Machine One-Piece Threaded BackshellsDesigned for use with D-sub connectors and circular M38999/AS85049 backshell accessories.4/24/2026 -
ITT Cannon MDM Integrated Backshell Cable AssembliesOffers EMI protection with a gold-plated ground spring and an integrated backshell.9/10/2025 -
HARTING D-Sub PushPull HoodsIP30 rated and designed with a PushPull locking mechanism that eliminate the need for screws.6/27/2025 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.12/12/2024 -
Amphenol SnapLock ConnectorsConsist of two connection cables and two connecting cables and are available in three lengths.11/26/2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.10/1/2024 -
ITT Cannon D-Sub Light Aluminum BackshellsFeatures innovative, lightweight A380 aluminum construction and electroless nickel plating.9/30/2024 -
NorComp 966 Series MICRO-D BackshellsDesigned for harsh environments that have limited space.9/30/2024 -
Amphenol Precision Machined Banded BackshellsAvailable in shell sizes 1 through 6, for use with D-sub connectors, standard & low-profile styles.5/17/2024 -
ITT Cannon MIL-DTL-83513 ConnectorsProvides high-density, lightweight, and field-proven twist pin contact design.5/1/2024 -
Amphenol D-Sub SMT ConnectorsSurface-mount termination in standard form factors, DIN 41652 & MIL-C-24308 dimensional standards.4/10/2024 -
Molex EMI-Filtered High Density D-Sub ConnectorsStandard, high-density, and mixed-layout versions with a UL 94V-0 rating.3/26/2024 -
3M 8PC15 Series IP67 D-Sub ConnectorsSpecifically designed for demanding environments where protection against dust and water is crucial.2/29/2024 -
Amphenol D-Sub ConnectorsFeatures male (plug) and female (socket) connectors with a back-entry solder cup wire termination.2/28/2024 -
3M 88x Boardmount D-Sub Connectors9, 15, 25, 37, and 50 positions with straight- or right-angle configurations and 360° shielding.2/9/2024 -
Cinch Connectivity Solutions Space Screened Micro-D Cable AssembliesConforms to M83513 requirements and suitable for military, defense, and satellite applications.2/1/2024 -
Amphenol Compliant Press-Fit D-SubsEngineered for ease of assembly, board protection, and long-term reliability.1/30/2024 -
ITT Cannon Ultra-High Temperature Micro-MDM F300 ConnectorsCompact connectors designed to withstand extreme temperatures up to +230°C.11/1/2023 -
Amphenol EL Low Profile Aluminum BackshellsSuitable for D-Sub connectors, including the Mach-D Series, and available in six sizes.10/27/2023 -
Cinch Connectivity Solutions Micro-D Jumper AssembliesDesigned for rugged, high-performance, and densely compacted interconnect applications.8/28/2023 -
TE Connectivity AMPLIMITE D-Subminiature Stacked PCB ConnectorsAvailable in 9 and 15 positions in plug/receptacle configurations packed in plastic trays.8/28/2023 -
Amphenol Zinc Die-Cast BackshellsDesigned specifically for D-sub connectors and is available in shell sizes 1 through 4.8/14/2023