New I/O Connectors

Stewart Connector / Cinch Connectivity Solutions QSFP-DD Connectors, Cages, and Cable Assemblies are suitable for servers, patch panels, data center interconnections, and high-density networks. The high-speed I/O card edge connector features 76 pins. The QSFP-DD cage lineup is built with robust metal alloys, ensuring the secure placement of optical and electrical components. The cages aid in thermal management, maintaining signal integrity, and minimizing interference. The passive copper cable assemblies include eight differential copper pairs, offering four data transmission channels with speeds up to 56Gbps per channel. The QSFP-DD cable assemblies from Stewart Connector / Cinch comply with 400G Ethernet and InfiniBand Enhanced Data Rate (EDR) standards, and the series is available in a wire gauge range from 30AWG to 28AWG.
-
Cinch Connectivity Solutions QSFP-DD Connectors, Cages, & Cable AssembliesSuitable for servers, patch panels, data center interconnections, and high-density networks.2/4/2025 -
Molex MicroBeam Connectors & Cable AssembliesDelivers low-profile and high-performance connectivity for high-density, near-chip applications.9/18/2024 -
Molex Multi-Trak I/O ConnectorsOffers 30VDC voltage rating, 10.5A current per power pin, and 0.60mm pitch, conforms to SFF-TA-1033.7/19/2024 -
Samtec URSA® Ultra Rugged I/O SystemHyperboloid-type contact for maximum reliability and high mating cycles in a small form factor.7/12/2024 -
Molex NextStream Connector SystemFeatures high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards.6/14/2024 -
TE Connectivity QSFP 112G SMT Connectors & CagesEnable high-speed data transmission up to 400Gbps per port and support 112G-PAM4 modulation.6/6/2024 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.4/12/2024 -
Belden Wire & Cable Single Pair Ethernet (SPE) ConnectorsEnables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.12/27/2023 -
TE Connectivity Stacked QSFP-DD 112 G Connectors & CagesFeatures improved interconnect solutions for data infrastructure.12/12/2023 -
Amphenol OCP ORv3 AC Input Connectors & Cable AssembliesDesigned to meet OCP's V3 universal input power distribution architecture standards.9/1/2023 -
3M Mini Stack Connector Interface Unit 3ST SeriesI/O connectors featuring 32VAC/DC rated voltage and 1000VAC withstanding voltage (1 min).8/28/2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.5/16/2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments5/16/2023 -
TE Connectivity MCIO 85OHM X8 X16 Vertical ReceptaclesEnable building block architectures in system design to connect different functionality PCBs.2/2/2023 -
TE Connectivity Sliver Interconnects for SFF-TA-1002Vertical, right-angle connectors and cable solutions with a highly flexible design.1/10/2023 -
Molex Single-Pair Ethernet Connectors & Cable AssembliesFeatures a standard T1 industrial interface and single-twisted-pair cabling.11/2/2022 -
Molex NearStack PCIe Connector System & Cable AssembliesUse twinax cables to deliver a PCB alternative optimised for height, PCB density and robustness.10/5/2022 -
Samtec Flyover® QSFP Cable SystemsProvide improved and extended signal integrity by flying critical data over lossy PCB materials.9/13/2022