New Memory Connectors

JAE Electronics ST20 Stacked 3-in-2 Card Connectors integrate connectivity and data storage into a stacked 3-in-2 connector, supporting nanoSIM + microSD™ or dual nanoSIM configurations. A top-and-bottom tray design enables a slim profile and a reduced PCB footprint, helping optimize internal space in compact devices. Applications for the JAE ST20 connectors include mobile devices, such as smartphones, tablets, drones, and dashcams.
-
JAE Electronics ST20 Stacked 3-in-2 Card ConnectorsIntegrates connectivity & data storage, supports nanoSIM + microSD™ or dual nanoSIM configurations.8/18/2026 -
TE Connectivity CAMM2 Memory ConnectorsFeatures a next-generation memory module interface that is part of the JEDEC JESD318 standard.12/23/2025 -
GCT MEM1052 Push-Push Memory Card ConnectorFeatures 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile.9/30/2025 -
Same Sky SD 7.0 Card ConnectorsFeatures 30V rated voltage, 0.5A rated current, 1000MΩ insulation resistance (at 500Vdc).7/23/2025 -
Amphenol DDR5/LPDDR5 CAMM2 ConnectorsMeets JEDEC standards and features 644 or 666 pins and a 1mm x 1.38mm pitch.6/4/2025 -
JAE Electronics ST51 microSD™ EXPRESS Card ConnectorsExternal storage devices that quickly read and write large amounts of data in a compact size.2/19/2025 -
GCT SIM8061 Hinged Nano SIM Card ConnectorIdeal for applications that require SIM cards to be locked in place and not accessible to end users.2/18/2025 -
GCT MEM2090 MicroSD Push-Push Memory Card ConnectorExtended life of 10K mating cycles, stainless steel shell, and is designed for top-of-PCB use.4/25/2024 -
GCT SIM8070 Low-Profile Push-Pull Nano SIM ConnectorA 6-pin push-pull style connector with a Nano SIM interface and a small 1.1mm height.4/17/2024 -
Same Sky Memory Card ConnectorsVarious SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types.12/29/2023 -
TE Connectivity Nano SIM Card ConnectorsOffer excellent durability, longevity, comfort and stable quality.9/15/2023 -
Amphenol DDR5 SO-DIMM ConnectorsDelivers high speed and bandwidth at half the size of regular DIMMs, lower power consumption.11/23/2022 -
TE Connectivity DDR5 DIMM SocketsDesigned for high-performance computing and server platforms supporting up to 6.4GT/s in bandwidth.11/8/2022 -
u-blox ADP-uSD-M2 MicroSD to M.2 AdapterAllows M.2 card modules to plug directly into application dev boards that require a M.2 slot.10/3/2022 -
GCT USB4525 USB Type-C® USB 3.2 Gen 2 Receptacle24-position, horizontal mid-mount device with 0.8mm offset for 2.36mm overall height above the PCB.9/13/2022