New Circular Push Pull Connectors

ODU MEDI-SNAP® Protective Caps and Covers ensure the cleanliness and safety of connectors in medical, industrial, and test and measurement applications. These products protect critical equipment from dust and debris and feature thermoplastic polyurethane (TPU) material and an IP50 protection rating. By safeguarding connector receptacles, reliable and uninterrupted operation is maintained. These caps and covers are specifically designed to shield ODU MEDI-SNAP receptacles from environmental elements when they are in an unmated condition.
-
ODU MEDI-SNAP® Protective Caps & CoversEnsures the cleanliness & safety of connectors in medical, industrial, & measurement applications.3/25/2026 -
LEMO OPTIMA D Series Rugged Miniature ConnectorsCompact design, rugged construction, and suitable for demanding environments.2/19/2026 -
LEMO SP Series Watertight IP68 ConnectorsPPSU construction makes it lightweight & durable, and it is compatible with repeated sterilization.1/21/2026 -
ODU MEDI-SNAP® 1.6kV High-Voltage ConnectorsOffers easy handling with push-pull locking and ensures long service life with IP64 protection.11/5/2025 -
ODU AMC® High-Density 7-Pin, 10A Power ConnectorsHybrid connectors engineered for reliable performance in demanding applications.8/19/2025 -
ODU MEDI-SNAP® 3.5 High Power Circular ConnectorsSafely transmits high power in a small installation space using LAMTAC® contact technology.6/24/2025 -
ODU AMC® Protective CapsDesigned for receptacles GK size 0, size 3, or G6 and G8.5/16/2025 -
ODU MEDI-SNAP® High-Voltage ConnectorsFeature break-away or push-pull locking principle and up to 5000 mating cycles.1/7/2025 -
LEMO 2P 5kV High-Voltage ConnectorsOffer precise signal integrity and 5kV voltage on 26 or 34 contacts within a compact ∅18mm design.12/16/2024 -
ODU MEDI-SNAP® Protective CoversDesigned for size 1 receptacles and in-line receptacles, and work on break-away locking principle.10/8/2024 -
ODU AMC® High-Density Protective CapsProtects AMC® High-Density Connectors, features TPU black rubber housing with an IPX7 rating.6/4/2024 -
Phoenix Contact QPD ConnectorsSimplifies cable extending & cable repair work, time savings of up to 80% for on-site connections.5/1/2024 -
LEMO P Series Push-Pull ConnectorsSuitable for indoor and protected environments due to the IP50/IP64 protection ratings.3/1/2024 -
ODU MINI-SNAP® Protective CoversHoused in robust metal housing and are rated for at least 500 autoclaving cycles.2/4/2024 -
ODU MINI-SNAP® SPE Push-Pull Locking ConnectorsFeatures a single copper twisted-wire pair that enables Ethernet connections.11/2/2023 -
Amphenol 38999 Ram-Lock Positive Locking ConnectorsUtilizes a push-pull interface, ideal for applications where accidental unmating is a concern.11/2/2023 -
HARTING M12 PushPull Inverse SolutionsDesigned with an inner locking mechanism and an M12 PushPull inverse male or female cable connector.10/2/2023 -
ODU MEDI-SNAP® Size 2 Push-Pull Circular ConnectorsPlastic housing is coded by pin and groove, offers numerous connector styles and receptacle types.9/11/2023 -
ODU AMC® High-Density Connectors with Dual LockProvide additional protection through screw locking in case of high resistance to vibrations.7/6/2023 -
ODU MEDI-SNAP® 3.5 Touch-Proof High-Density ConnectorsFeatures hybrid technology capabilities, high-pole options & are ideal for demanding applications.2/13/2023 -
LEMO Automotive SolutionsPortfolio of auto connectors broken down into four series for harsh environments: B, F, M, and T.12/5/2022 -
ODU AMC NP Quick Disconnect Military ConnectorQuick disconnect military connectors with 6- and 7-pin configurations.10/24/2022 -
Amphenol Warrior-Lok Push-Pull ConnectorsLocking receptacle connectors for the Nett Warrior program and other soldier-worn applications.9/9/2022