New Heavy Duty Power Connectors

HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).
-
HARTING UIC IT ConnectorsFuture-proof design and high-quality data transmission up to Cat 8 and offers 8, 8+16, or 8+8 poles.10/20/2025 -
Anderson Power Products Industrial Battery ConnectorsDesigned for excellent durability, reduced downtime, and easy assembly and disassembly.10/3/2025 -
Phoenix Contact Battery-Pole Connectors, Gen IISecond-generation connectors that support power transmission with upgrades to the form factor.8/20/2025 -
HARTING Han® HPR Compact Double Lever HousingsAllows for easy interchangeability between screw locking and lever locking.7/24/2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.7/9/2025 -
Amphenol ATD Series™ Thermoplastic ConnectorsHigh-density, heavy-duty solutions with environmental seals and end caps for rear-seal retention.6/5/2025 -
Hirose Electric MT Waterproof Power & Signal Hybrid ConnectorsLever-lock mechanism prevents waterproofing failures while ensuring reliable connections.3/3/2025 -
HARTING Han® HPR Single-Pole ConnectorsDesigned for high-power systems that need quick disconnects for high-current cables up to 800A.2/10/2025 -
HARTING Han® Q Push-In InsertsFast & reliable connection due to the push-in terminal, ensuring high-quality & robust contact.1/31/2025 -
Samtec Discrete Wire Components & Cable AssembliesFeatures pitch availability from 1mm to 4.19mm and wire ranges from 30AWG to 16AWG.12/26/2024 -
HARTING Han® 1A Power T ConnectorsHeavy-duty power connectors reduce the cost of installation of power and data distribution networks.12/17/2024 -
HARTING Han® Protect Size 3A Heavy-Duty Power ConnectorsSize 3A connectors that adapt a 5mm x 20mm fuse to protect against overcurrent or a short circuit.11/11/2024 -
TE Connectivity HPC 350A BESS ConnectorsFeature Battery Energy Storage System (BESS) to provide a high-safety and reliability solution.10/15/2024 -
TE Connectivity HQ-4/4/6 Hybrid Inserts with CAT 5 EthernetOffer hybrid power, signal, and Ethernet data transmission functions.9/30/2024 -
Adam Tech ESF/ESM Energy Storage ConnectorsComposed of various mated pairs and are offered in both orange and black colors.9/24/2024 -
Amphenol HYPERBUSS™ PSM Bussed Receptacle BlocksDesigned for applications where a common bussed electrical pathway is required in a small footprint.8/22/2024 -
HARTING HAN® ORV3 ConnectorsLow-profile connectors designed and developed for use on data center power shelves.8/7/2024 -
Amphenol IPC-M Series Power ConnectorsRugged construction and features a color-keyed housing design: gray, blue, and red.7/11/2024 -
Molex HyperQube 6,00 mm Interconnect SystemHigh-voltage, high-current connector system designed for space-constrained applications.7/5/2024 -
HARTING Han® IP67 Docking FrameIncludes a floating plate and guiding elements that ensure a safe connection.5/24/2024 -
Hirose Electric EM30M High-Current Plastic ConnectorsFeatures a high-quality plastic construction that enables high current ratings.5/14/2024 -
Hirose Electric EM40M High-Current Plastic ConnectorsFeatures a high-quality plastic construction that enables high current ratings.5/14/2024 -
Hirose Electric EM30MSD Service Plugs for 200A ApplicationsHigh-current capability in a small size, features a bayonet lock system & multipoint contact design.5/8/2024 -
Phoenix Contact QPD ConnectorsSimplifies cable extending & cable repair work, time savings of up to 80% for on-site connections.5/1/2024 -
Amphenol UL-Rated Industrial Plugs & SocketsCover products up to 100A and 690V, and are certified for applicable IEC and UL standards.4/26/2024 -